| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-04-4-J |
| Shell Size: | 13 |
| Body Material: | Stainless Steel |
| Body Orientation: | Straight |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-13-04-4-J |
BTH1-13-04-4-J
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our BTH1-13-04-4-J backshell. Featuring a straight orientation and crafted from high-quality stainless steel with passivated plating, this backshell ensures reliable protection and connectivity in demanding environments. Suitable for cables with a diameter range of 0 to 6.3mm, it offers a secure fit and strain relief. Perfect for a variety of applications, this accessory is a must-have for maintaining optimal functionality in your connectivity setup. Elevate your connector assembly with this essential component, designed for seamless integration and long-lasting performance.

