| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-05-1-B |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-13-05-1-B |
BTH1-13-05-1-B
Specifications
Detailed Description
Ensure RoHS compliance with our straight aluminum backshell for circular connectors. Featuring cadmium plating, it offers durable protection for cables with a diameter range of 0 to 7.9 mm. Perfect for maintaining secure connections in various applications, this backshell is an essential accessory for any circular connector setup. Browse our selection of circular connector accessories and components for more options to meet your connectivity needs.

