| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-05-1-C |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-13-05-1-C |
BTH1-13-05-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this straight backshell, designed for seamless cable management. Crafted from aluminum with electroless nickel plating, it provides reliable protection and conductivity in various environments. Suitable for cables with a diameter range of 0 to 7.9mm, this accessory is a must-have for ensuring secure connections in industrial and commercial settings. Upgrade your connectivity setup with this essential component, guaranteeing optimal performance and longevity.

