| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-06-1-B |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-13-06-1-B |
BTH1-13-06-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Crafted from aluminum with cadmium plating, it ensures robust protection for your cable connections. Specifically designed for cables with a diameter range of 0 - 9.5mm, it offers a secure fit and reliable performance in various applications. Perfect for industrial and commercial use, this backshell is an essential accessory for maintaining the integrity of your connectivity solutions.

