| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-06-1-C |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-13-06-1-C |
BTH1-13-06-1-C
Specifications
Detailed Description
Elevate your connector assembly with this premium straight backshell, expertly designed for optimal performance. Crafted from durable aluminum with electroless nickel plating, it ensures long-lasting reliability in demanding environments. With a cable diameter range of 0-9.5mm, it accommodates various cables with ease. Ideal for use in circular connector setups, this backshell is a must-have accessory for maintaining secure and efficient connections. Upgrade your connectivity solutions with this high-quality component.

