| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-06-2-Z |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| Part Aliases: | AAE0899-00 |
| SKU: | RYCBTH1-13-06-2-Z |
BTH1-13-06-2-Z
Specifications
Detailed Description
Ensure RoHS compliance with this high-quality backshell, designed for use with circular connectors. Made with durable Nickel Aluminum Bronze, it offers optimal protection and performance. Featuring a straight body orientation and a shell size of 13, it is ideal for a variety of applications. With a cable diameter range of 0-9.5mm, it provides a secure and customizable fit. Trust in the quality and reliability of this backshell for your connector assembly needs.

