| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-07-1-C-SB |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| Part Aliases: | EH0934-000 |
| SKU: | RYCBTH1-13-07-1-C-SB |
BTH1-13-07-1-C-SB
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this straight backshell. Made of high-quality aluminum with electroless nickel plating, it ensures reliable conductivity and corrosion resistance. Suitable for cables with a diameter ranging from 0 to 11.1mm, it provides a secure and snug fit. Perfect for various industrial and commercial applications, this backshell is a valuable component for maintaining seamless connectivity. Upgrade your connector setup with this essential accessory.

