| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-07-1-C |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-13-07-1-C |
BTH1-13-07-1-C
Specifications
Detailed Description
Enhance your circular connector setup with our Straight Backshell, the perfect accessory for optimal cable management. Constructed with durable aluminum and plated with Electroless Nickel, this backshell guarantees long-lasting performance and superior conductivity. Designed for cables with a diameter range of 0 to 11.1mm, it ensures a secure and efficient connection in any application. Upgrade your connectivity with this essential component, a must-have for professionals in the field.

