| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-08-1-C-SB |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| Part Aliases: | EK4884-000 |
| SKU: | RYCBTH1-13-08-1-C-SB |
BTH1-13-08-1-C-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this straight backshell, designed for seamless integration with a range of cable diameters. Crafted from aluminum with electroless nickel plating, it ensures reliable performance in demanding environments. Its sleek design not only provides strain relief and protection for your cables, but also adds a professional finish to your connectivity setup. Perfect for a variety of applications, this backshell is a must-have accessory for maintaining secure and efficient connections.

