BTH1-13-08-2-Z

Heilind Number:RYCBTH1-13-08-2-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-13-08-2-Z
ECAD Model:
3D Model

Description:

BTH1-13-08-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-13-08-2-Z
Shell Size:13
Body Material:Nickel Aluminum Bronze
Body Orientation:Straight
Backshell Plating:Unplated
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH1-13-08-2-Z

Detailed Description

Enhance the durability and performance of your circular connectors with this Straight Backshell. Crafted from high-quality Nickel Aluminum Bronze, it ensures reliable connectivity even in harsh environments. Designed for cables with a diameter range of up to 12.7mm, it offers a secure and seamless fit. The unplated finish adds a sleek touch while providing corrosion resistance. Perfect for a variety of applications, this backshell is a vital component for maintaining optimal connectivity. Upgrade your setup with this essential accessory today.