| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-09-1-C |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-13-09-1-C |
BTH1-13-09-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Aluminum Straight Backshell. Featuring Electroless Nickel plating for corrosion resistance, this backshell is designed for optimal cable management, accommodating a range of cable diameters up to 14.2mm. Ideal for various applications in aerospace, defense, and industrial settings, it ensures secure and reliable connections, meeting the highest standards of performance and reliability. Upgrade your connector setup with this essential component for seamless operation in demanding environments.

