| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-09-2-Z |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-13-09-2-Z |
BTH1-13-09-2-Z
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this straight backshell. Crafted from high-quality nickel aluminum bronze, it offers reliable protection and conductivity. The unplated finish adds a sleek touch, while the wide cable diameter range of 0-14.2 mm ensures compatibility with various setups. Perfect for industrial or commercial applications, this backshell is a crucial component for maintaining secure and efficient connections. Upgrade your system with this essential accessory, designed for optimal performance in demanding environments.

