| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-10-1-C |
| Body Orientation: | Straight |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-13-10-1-C |
BTH1-13-10-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Straight Aluminum Backshell. Electroless Nickel plating ensures corrosion resistance, making it ideal for a variety of applications. Designed for compatibility with cable diameters up to 15.8mm, it provides a secure and efficient connection. Perfect for industrial and aerospace use, this backshell is a vital component in ensuring reliable connectivity in challenging environments. Upgrade your system with this essential accessory.

