| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-10-2-Z |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-13-10-2-Z |
BTH1-13-10-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-13-10-2-Z backshell. Crafted from high-quality nickel aluminum bronze, this straight-oriented backshell offers unparalleled protection for cables with a diameter range of 0-15.8mm. With its unplated finish, it provides reliable conductivity and corrosion resistance. Ideal for various industrial applications, this backshell is a crucial component for ensuring secure and efficient connectivity in demanding environments. Upgrade your connector setup with this essential accessory and experience enhanced reliability in your operations.

