| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-12-1-C |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 19 mm |
| SKU: | RYCBTH1-13-12-1-C |
BTH1-13-12-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight aluminum backshell. Featuring electroless nickel plating for corrosion resistance, it guarantees reliable performance in demanding environments. With a cable diameter range of 0-19 mm, it accommodates a variety of cable sizes. A must-have accessory for ensuring secure and efficient connections in industrial and commercial applications.

