| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-15-1-C |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 23.8 mm |
| SKU: | RYCBTH1-13-15-1-C |
BTH1-13-15-1-C
Specifications
Detailed Description
Enhance the performance and durability of your circular connector with our BTH1-13-15-1-C backshell. Designed for a seamless fit with size 13 shells, this straight backshell boasts a rugged aluminum construction with electroless nickel plating for superior protection against corrosion. Suitable for cables ranging up to 23.8mm in diameter, it ensures secure and efficient connectivity in various applications. Elevate your connector setup with this essential component, perfect for aerospace, military, or industrial use. Explore our range of circular connector accessories for all your connectivity needs.

