| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-05-1-C |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-15-05-1-C |
BTH1-15-05-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight backshell. Crafted from aluminum with electroless nickel plating, it offers reliable protection and conductivity. Suitable for cables with a diameter range of 0-7.9 mm, it ensures a secure and seamless connection. Ideal for various industrial applications, this backshell is a essential component for maintaining the integrity of your connector setup. Upgrade your system with this high-quality accessory today.

