BTH1-15-05-4-J

Heilind Number:RYCBTH1-15-05-4-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-15-05-4-J
ECAD Model:
3D Model

Description:

BTH1-15-05-4-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-15-05-4-J
Body Orientation:Straight
Shell Size:15
Body Material:Stainless Steel
Backshell Plating:Passivated
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBTH1-15-05-4-J

Detailed Description

Enhance the durability and functionality of your circular connectors with our Straight Stainless Steel Backshell. Designed for optimal cable management, this passivated backshell accommodates cables with a diameter range of 0 to 7.9mm, ensuring a secure and reliable connection. Its sleek and professional design not only adds a finishing touch to your assembly but also provides essential protection against environmental factors. Perfect for a wide range of applications, this backshell is a must-have accessory for maintaining the integrity of your connector setup. Upgrade your connectivity solutions with this high-quality component.