| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-06-1-C-SB |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-15-06-1-C-SB |
BTH1-15-06-1-C-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Crafted from high-quality aluminum with electroless nickel plating, it guarantees reliable performance in various environments. Designed for cables with a diameter range of 0 to 9.5mm, it provides secure and efficient connectivity. Perfect for a wide range of applications, this backshell is a vital component for ensuring seamless operation of your equipment. Upgrade your connection system with this essential accessory.

