| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-06-2-Z |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-15-06-2-Z |
BTH1-15-06-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-15-06-2-Z backshell. Crafted from high-quality nickel aluminum bronze, this straight orientation backshell ensures secure and reliable cable termination. With a cable diameter range of 0-9.5mm, it accommodates various cable sizes for versatile connectivity options. Unplated for easy customization, this backshell is a crucial component for maintaining signal integrity in demanding environments. Ideal for military, aerospace, and industrial applications, it offers premium protection and strain relief, meeting the stringent requirements of professional installations. Upgrade your connector setup with this essential accessory, guaranteeing long-lasting and efficient operation.

