| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-07-4-J |
| Shell Size: | 15 |
| Body Material: | Stainless Steel |
| Body Orientation: | Straight |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-15-07-4-J |
BTH1-15-07-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Stainless Steel Straight Backshell. Featuring passivated plating for added protection, this accessory accommodates cable diameters ranging from 0 to 11.1mm. Designed for seamless integration, it ensures a secure and reliable connection in various applications. Perfect for use in industrial, aerospace, and military environments, our backshell is a vital component for maintaining optimal performance. Upgrade your connector setup with this high-quality accessory and experience enhanced connectivity in every operation.

