| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-08-1-C |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-15-08-1-C |
BTH1-15-08-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connector with this straight backshell. Constructed from high-quality aluminum with Electroless Nickel plating, it ensures reliable conductivity and corrosion resistance. Designed for cables with a diameter range of 0 to 12.7 mm, it provides a secure and efficient connection. Perfect for various industrial applications, this backshell is a crucial component for maintaining optimal connectivity. Upgrade your setup today with this essential accessory.

