| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-08-2-Z |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-15-08-2-Z |
BTH1-15-08-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-15-08-2-Z backshell. Made of high-quality nickel aluminum bronze, this straight-oriented backshell provides reliable protection for your cables with a diameter range of up to 12.7mm. Its unplated finish ensures seamless connectivity, making it ideal for various industrial applications. Upgrade your connector setup with this essential accessory for optimized functionality and longevity.

