| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-08-4-J |
| Shell Size: | 15 |
| Body Material: | Stainless Steel |
| Body Orientation: | Straight |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-15-08-4-J |
BTH1-15-08-4-J
Specifications
Detailed Description
Elevate the durability and performance of your circular connectors with our stainless steel backshell, designed for seamless integration in straight orientations. With passivated plating, it offers enhanced protection against environmental factors, ensuring longevity in demanding applications. Accommodating cable diameters up to 12.7mm, it provides ample flexibility for varied connectivity needs. This essential accessory guarantees secure and reliable connections, making it a must-have for any connector assembly project. Explore our selection of circular connector accessories and components to complete your setup with precision and efficiency.

