| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-09-1-B |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-15-09-1-B |
BTH1-15-09-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this straight backshell. Crafted from high-quality aluminum with a cadmium plating, it offers robust protection and reliable performance. Designed for cables with a diameter range of up to 14.2mm, it ensures a secure and efficient connection. Perfect for a variety of applications, this backshell is a vital component for maintaining the integrity of your connector system. Upgrade your setup with this essential accessory.

