| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-09-1-C |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-15-09-1-C |
BTH1-15-09-1-C
Specifications
Detailed Description
Enhance your circular connector setup with our BTH1-15-09-1-C backshell, meticulously crafted with aluminum for durability and efficiency. Its straight orientation and electroless nickel plating ensure seamless connectivity, while accommodating cable diameters ranging from 0 to 14.2mm. Perfect for a variety of applications, this essential component guarantees optimal performance and longevity in any connectivity project. Elevate your assembly process with this versatile backshell, a must-have in your inventory of connector accessories and components.

