| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-10-1-C |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-15-10-1-C |
BTH1-15-10-1-C
Specifications
Detailed Description
Enhance the functionality of your circular connectors with this Straight Backshell. Crafted from durable aluminum with Electroless Nickel plating, it ensures optimal performance and longevity in diverse environments. Designed for cables ranging up to 15.8mm in diameter, it offers a secure and efficient connection solution. Perfect for a variety of applications, this Backshell is a crucial component for maintaining the integrity of your electrical systems. Add it to your toolkit for seamless connectivity in any project.

