| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-10-2-Z |
| Shell Size: | 15 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-15-10-2-Z |
BTH1-15-10-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-15-10-2-Z backshell. Crafted from high-quality Nickel Aluminum Bronze, this straight orientation backshell offers robust protection for cables with a diameter range of 0-15.8mm. Its unplated finish ensures reliable conductivity, making it an essential component for demanding industrial applications. Upgrade your connector setup with this premium accessory to ensure seamless and secure connections in any environment.

