| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-11-4-J |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 17.4 mm |
| SKU: | RYCBTH1-15-11-4-J |
BTH1-15-11-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this stainless steel backshell. Designed for straight orientation, with passivated plating for added protection, it ensures secure cable termination. Accommodating cable diameters up to 17.4mm, it offers versatility in various applications. Perfect for professionals in need of reliable circular connector accessories, this backshell guarantees high performance and longevity. Upgrade your connectivity solutions with this essential component.

