| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-15-12-1-C |
| Shell Size: | 15 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 19 mm |
| SKU: | RYCBTH1-15-12-1-C |
BTH1-15-12-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Designed for a 15 shell size, it features a sturdy aluminum body with electroless nickel plating for reliable performance in various environments. The generous cable diameter range of 0-19 mm ensures compatibility with a wide range of cables, making it a versatile accessory for your connectivity needs. Perfect for industrial applications, this backshell is a crucial component for ensuring secure and efficient connections. Elevate your connector setup with this essential accessory.

