| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-04-1-C |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-17-04-1-C |
BTH1-17-04-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell, designed for a shell size of 17. Crafted from aluminum with electroless nickel plating, it offers robust protection against environmental factors. Suitable for cables ranging from 0 to 6.3mm in diameter, it ensures secure and reliable connections in various applications. A must-have accessory for any circular connector setup, it guarantees seamless performance and longevity. Upgrade your connectivity solutions with this high-quality backshell.

