| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-05-1-B |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-17-05-1-B |
BTH1-17-05-1-B
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this aluminum backshell. Designed for a body size of 17, it ensures a secure and straight orientation for efficient cable management. With cadmium plating, it offers excellent corrosion resistance for long-lasting use in various environments. Accommodating cable diameters ranging from 0 to 7.9mm, it provides a versatile solution for your connectivity needs. Perfect for military, aerospace, and industrial applications, this backshell is a reliable component for ensuring seamless and reliable connections. Explore our range of circular connector accessories and components to complete your setup.

