| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-06-4-J |
| Shell Size: | 17 |
| Body Material: | Stainless Steel |
| Body Orientation: | Straight |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-17-06-4-J |
BTH1-17-06-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this stainless steel backshell. Designed for a straight orientation, it features passivated plating for added corrosion resistance. The 17 shell size accommodates cables with a diameter range of 0 to 9.5mm, providing secure and efficient connectivity. A must-have accessory for maintaining optimal performance in industrial and electronic applications.

