| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-08-1-B-SB |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-17-08-1-B-SB |
BTH1-17-08-1-B-SB
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our Backshell, designed for seamless integration with 17 shell size assemblies. Crafted from high-quality aluminum with a straight body orientation, it ensures optimal signal transmission and protection in demanding environments. The cadmium plating offers excellent corrosion resistance, while accommodating cable diameters ranging from 0 to 12.7 mm. Ideal for various applications, this backshell guarantees reliable connectivity and complies with industry standards for seamless installation. Upgrade your connector setup with this essential accessory, ensuring long-lasting performance in any situation.

