| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-08-1-B |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-17-08-1-B |
BTH1-17-08-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTH1-17-08-1-B backshell. Designed for a straight orientation, this backshell features a rugged aluminum body with cadmium plating, ensuring reliable protection in demanding environments. Suitable for cables with a diameter range of 0-12.7mm, it offers a secure and efficient connection. Perfect for various applications, this backshell is a vital component for optimal connectivity.Upgrade your circular connectors with this high-quality accessory.

