| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-08-1-ZN |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-17-08-1-ZN |
BTH1-17-08-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this aluminum straight backshell. Featuring zinc nickel plating for corrosion resistance, it accommodates cables with diameters up to 12.7mm, ensuring a secure and reliable connection. An essential accessory for any circular connector application, this backshell guarantees optimal functionality in various environments. Upgrade your setup with this high-quality component and experience seamless connectivity.

