| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-09-1-C |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-17-09-1-C |
BTH1-17-09-1-C
Specifications
Detailed Description
Enhance the performance of your circular connectors with our BTH1-17-09-1-C backshell. Constructed from durable aluminum with electroless nickel plating, this straight backshell ensures reliable connectivity in demanding environments. Designed for cables up to 14.2mm in diameter, it provides secure strain relief and protection. Perfect for a variety of applications, this essential accessory is a must-have for any connector setup. Elevate your connectivity with the BTH1-17-09-1-C backshell.

