| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-17-14-1-C |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 22.2 mm |
| SKU: | RYCBTH1-17-14-1-C |
BTH1-17-14-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Aluminum Straight Backshell. Featuring Electroless Nickel plating, it ensures reliable performance in various environments. Designed for cables up to 22.2mm in diameter, it provides a secure and professional termination solution. Perfect for applications that require high-quality connectivity, this backshell is a vital component in maintaining signal integrity. Upgrade your setup with this essential accessory for optimal performance.

