| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-07-1-C-SB |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-19-07-1-C-SB |
BTH1-19-07-1-C-SB
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our premium straight backshell. Crafted from high-quality aluminum with electroless nickel plating, it offers superior protection against corrosion and wear. Designed for cables with a diameter range of up to 11.1mm, this backshell ensures secure and reliable connections in various applications. Perfect for professionals in the aerospace, defense, and telecommunications industries, it guarantees optimal functionality in demanding environments. Upgrade your connector assembly with this essential component for seamless and efficient operations.

