| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-07-4-J |
| Shell Size: | 19 |
| Body Material: | Stainless Steel |
| Body Orientation: | Straight |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-19-07-4-J |
BTH1-19-07-4-J
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with our BTH1-19-07-4-J backshell, designed for optimal performance in demanding environments. Crafted from high-quality stainless steel with passivated plating, this straight orientation backshell ensures secure cable termination and strain relief. Suitable for cables ranging up to 11.1mm in diameter, it offers a perfect fit for various applications. Trust in this essential accessory for seamless connectivity and protection, meeting your connector needs with uncompromising quality.

