| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-08-1-C |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-19-08-1-C |
BTH1-19-08-1-C
Specifications
Detailed Description
Enhance the durability and longevity of your circular connectors with this Straight Aluminum Backshell. Featuring Electroless Nickel plating for optimal protection against corrosion, this backshell accommodates cable diameters ranging from 0 to 12.7mm. Designed for seamless integration, it ensures a secure and reliable connection in various applications. A must-have accessory for maintaining the integrity of your connector systems.

