| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-09-1-C |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 14.2 mm |
| SKU: | RYCBTH1-19-09-1-C |
BTH1-19-09-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the BTH1-19-09-1-C Backshell. Designed for seamless integration, this straight backshell features a robust aluminum construction with electroless nickel plating for reliable protection against corrosion. Its versatile design accommodates cable diameters ranging from 0 to 14.2mm, ensuring compatibility with a wide range of applications. Ideal for use in industrial and commercial settings, this backshell is a must-have accessory for maintaining secure and efficient connections. Elevate your connectivity solutions with this essential component.

