| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-10-1-C |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-19-10-1-C |
BTH1-19-10-1-C
Specifications
Detailed Description
Enhance your circular connector setup with our Aluminum Straight Backshell, designed for versatile cable management. Electroless Nickel plating ensures durability and corrosion resistance, making it ideal for various industrial applications. With a cable diameter range of 0-15.8mm, this backshell offers a secure and efficient connection. Explore our range of Circular Connector Accessories & Components to complete your assembly with ease.

