| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-15-1-C |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 23.8 mm |
| SKU: | RYCBTH1-19-15-1-C |
BTH1-19-15-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Aluminum Straight Backshell. Designed for seamless integration, this backshell features Electroless Nickel plating for reliable conductivity. With a cable diameter range of 0-23.8mm, it ensures a secure and snug fit for various applications. Perfect for Circular Connector Accessories & Components, it offers essential protection and stability for your connections. Upgrade to this high-quality backshell for optimal efficiency in your electronic setups.

