| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-19-20-1-C |
| Shell Size: | 19 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 31.8 mm |
| SKU: | RYCBTH1-19-20-1-C |
BTH1-19-20-1-C
Specifications
Detailed Description
Enhance the connectivity of your circular connectors with this straight orientation backshell, designed for a seamless fit with shell size 19. Crafted from durable aluminum with electroless nickel plating, it ensures reliable performance in various applications. Suitable for cables with a diameter range of up to 31.8mm, this backshell provides a secure and stable connection, making it an essential component for your connector setup. Upgrade your system with this high-quality accessory, offering both functionality and durability in one sleek design.

