| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-21-08-1-B |
| Body Orientation: | Straight |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-21-08-1-B |
BTH1-21-08-1-B
Specifications
Detailed Description
Enhance your circular connector setup with this straight aluminum backshell, designed for optimal cable management. Its cadmium plating ensures durability and corrosion resistance, while the wide cable diameter range of 0-12.7mm offers versatility in compatibility. Perfect for various applications, this backshell guarantees secure and efficient connectivity, making it a valuable addition to your connector accessories collection.

