| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-21-08-1-C |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-21-08-1-C |
BTH1-21-08-1-C
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this meticulously crafted backshell. Featuring a straight orientation, it ensures seamless connectivity in tight spaces. Constructed from high-grade aluminum with electroless nickel plating, it offers superior corrosion resistance. Suitable for cables with a diameter range of up to 12.7mm, it guarantees a secure and reliable connection. Perfect for various industrial and commercial applications, this backshell is a must-have accessory for any connector setup. Upgrade your connectivity solutions with this high-quality component.

