BTH1-21-08-2-Z

Heilind Number:RYCBTH1-21-08-2-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-21-08-2-Z
ECAD Model:
3D Model

Description:

BTH1-21-08-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-21-08-2-Z
Shell Size:21
Body Material:Nickel Aluminum Bronze
Body Orientation:Straight
Backshell Plating:Unplated
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH1-21-08-2-Z

Detailed Description

Enhance the durability and functionality of your circular connectors with this straight backshell. Crafted from high-quality nickel aluminum bronze, it provides reliable protection for your cable connections. With a cable diameter range of up to 12.7 mm, it accommodates a variety of cables, ensuring a secure and seamless fit. The unplated finish adds a sleek and professional touch to your setup, making it ideal for industrial and commercial applications. Upgrade your connectivity with this essential accessory.