| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-21-10-1-C |
| Body Orientation: | Straight |
| Shell Size: | 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-21-10-1-C |
BTH1-21-10-1-C
Specifications
Detailed Description
Enhance the connectivity and durability of your circular connectors with this aluminum backshell. Designed for straight orientation, it features electroless nickel plating for long-lasting performance. Suitable for cables with a diameter range of up to 15.8mm, this backshell ensures secure and reliable connections in various applications. A must-have accessory for maintaining the integrity of your connectivity solutions.

