BTH1-23-16-4-J

Heilind Number:RYCBTH1-23-16-4-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-23-16-4-J
ECAD Model:
3D Model

Description:

BTH1-23-16-4-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-23-16-4-J
Body Orientation:Straight
Shell Size:23
Body Material:Stainless Steel
Backshell Plating:Passivated
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBTH1-23-16-4-J

Detailed Description

Enhance the performance and durability of your circular connectors with our BTH1-23-16-4-J Backshell. Crafted from high-quality stainless steel with passivated plating, this straight orientation backshell ensures a secure connection in any application. Designed for cables with a diameter range of 0 to 25.4mm, it offers versatile compatibility. Perfect for use in various industries, this backshell guarantees reliable and efficient connectivity, making it an essential component for your connector setup. Upgrade your system with this top-of-the-line accessory and experience seamless operation.